- Home ›
- All Products›
- Y97AT23B5JAFP
Y97AT23B5JAFP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: Y97AT23B5JAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97AT23B5JAFP
-
Alias/AKA:PTS125SK85SMTR-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.3002
1,000
$0.2995
2,500
$0.2871
5,000
$0.2814
7,500
$0.2807
10,000
$0.2800
15,000
$0.2778
25,000 +
$0.2761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments