- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y702050100P
Y702050100P
Littelfuse/C&K
Switch Access Square Button Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Access Square Button Key Switch
Search Keywords: Y702050100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y702050100P
-
Alias/AKA:BTNMDPL90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12mm x 12mm x 4.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,250
$0.5798
2,500
$0.3568
3,750
$0.2825
5,000 +
$0.2768
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments