- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y48A21111FPLFS
Y48A21111FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R
Search Keywords: Y48A21111FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y48A21111FPLFS
-
Alias/AKA:KST221GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,725
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$1.069
1,000
$1.036
2,500
$0.998
3,500
$0.992
7,000
$0.987
10,500
$0.982
14,000 +
$0.977
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments