- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36C00223FPROHS
Y36C00223FPROHS
Littelfuse/C&K
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
Search Keywords: Y36C00223FPROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36C00223FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT