- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y35A25310FPLFG
Y35A25310FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 4.5N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 4.5N SMD Automotive T/R
Search Keywords: Y35A25310FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y35A25310FPLFG
-
Alias/AKA:KSR253GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.3 x 3.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4.5 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,255
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.675
1,000
$0.663
2,500
$0.654
3,750
$0.638
7,500
$0.608
11,250
$0.599
15,000 +
$0.589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments