- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A43119FPLFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
Y33A43119FPLFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: Y33A43119FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y33A43119FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.5 x 7.3 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Frequently Asked Questions
Is Y33A43119FPLFT discontinued?
Yes, Y33A43119FPLFT from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y33A43119FPLFT?
The recommended replacement for Y33A43119FPLFT is Y33R43119FPLFT from Littelfuse / C&K, available from OnlineComponents.com.
Is Y33A43119FPLFT RoHS compliant?
Yes, Y33A43119FPLFT is RoHS compliant.
What is the lead time for Y33A43119FPLFT?
The standard lead time for Y33A43119FPLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.