- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31CJ244LFPLFS
Y31CJ244LFPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1000000Cycles 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1000000Cycles 4N SMD Automotive T/R
Search Keywords: Y31CJ244LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31CJ244LFPLFS
-
Alias/AKA:KSC442J70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,500
$0.8755
7,000
$0.4635
10,500
$0.3262
14,000 +
$0.3196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments