- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31B43113FPLFG
Y31B43113FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Search Keywords: Y31B43113FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31B43113FPLFG
-
Alias/AKA:KSC343JLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.8 x 3.47 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.3802
2,000
$0.3636
4,000
$0.3563
6,000
$0.3554
8,000
$0.3545
10,000
$0.3518
16,000
$0.3509
26,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments