- Home ›
- All Products›
- Y31A43S91FPLFG
Y31A43S91FPLFG
Littelfuse/C&K
SMT Tactile Switch - 3.4N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 3.4N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: Y31A43S91FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A43S91FPLFG
-
Alias/AKA:KSC943JLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3325
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,325
$1.468
6,650
$0.775
9,975
$0.533
13,300 +
$0.522
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments