- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y25D32110FP
Y25D32110FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 1.57N SMD T/R
Search Keywords: Y25D32110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y25D32110FP
-
Alias/AKA:KXT321LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,501
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1845
5,000
$0.1795
8,500
$0.1786
17,000
$0.1708
25,500
$0.1640
51,000
$0.1595
102,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments