help desk software
Image is representational - see mfr. specs

V80114S205QE

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
Power & Line Voltage Select Slide Switch
Search Keywords: V80114S205QE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse/C&K
  • Parça Numarası:
    V80114S205QE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
250
6 Weeks Gemi olabilir 1.5.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$12.18
500
$6.45
750
$4.54
1.000 +
$4.45
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments