help desk software
Image is representational - see mfr. specs

V70201MS02QE

Littelfuse/C&K

Power & Line Voltage Select Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V70201MS02QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    V70201MS02QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.19mm x 16.51mm x 24mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
250
$9.18
500
$4.86
750
$3.42
1,000 +
$3.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments