- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- U811MDAGE
U811MDAGE
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: U811MDAGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U811MDAGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 27.58 x 6.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$15.01
40
$11.26
60
$10.51
80 +
$10.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments