- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- U811J85W3GE226
U811J85W3GE226
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: U811J85W3GE226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U811J85W3GE226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$39.24
250
$39.14
500
$39.04
750
$38.94
1,500
$19.89
2,250
$13.54
3,000 +
$13.27
Click for Quote
Log in
to unlock special pricing