- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U28J16Z3QE22
U28J16Z3QE22
Littelfuse/C&K
Miniature Rocker & Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Rocker & Lever Handle Switch
Search Keywords: U28J16Z3QE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U28J16Z3QE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$20.42
5
$20.12
10
$19.82
13
$19.52
25
$15.23
38
$14.02
50 +
$13.74
Click for Quote
Log in
to unlock special pricing