- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U11J11ZQI22
U11J11ZQI22
Littelfuse/C&K
Miniature Rocker & Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Rocker & Lever Handle Switch
Search Keywords: U11J11ZQI22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U11J11ZQI22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.32
25
$10.25
50
$9.80
100
$9.51
250
$8.99
500
$7.21
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments