- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCGD6VT2040Y
TMCGD6VT2040Y
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCGD6VT2040Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCGD6VT2040Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:39.6 x 10.2 x 21.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$6.36
25
$5.33
100
$4.93
250
$4.72
500
$3.62
1,000
$3.52
2,500
$3.13
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments