- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TFCDK6ST264AC
Littelfuse / C&K
TFCDK6ST264AC
Miniature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:TFCDK6ST264AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:2.54 mm
-
Operating Force:0.04 N
-
Termination Style:Quick Connect
-
Dimension:79.8 x 10.2 x 20.83 mm
-
Body Orientation:Straight
-
IP Rating:N/A