- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T102S1TZQE
T102S1TZQE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T102S1TZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T102S1TZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:2@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 7.11 x 30.98 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.36
50
$8.94
100
$8.69
250
$8.21
500
$5.76
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments