- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T101J1ABE2
T101J1ABE2
Littelfuse/C&K
Subminiature Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Rocker Switch
Search Keywords: T101J1ABE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101J1ABE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.45
40
$9.47
80
$9.05
120
$8.78
280
$8.30
520
$8.08
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments