- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SPA10AB
SPA10AB
Littelfuse/C&K
Single In-line Package DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Single In-line Package DIP
Search Keywords: SPA10AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SPA10AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Right Angle13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:1013458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.01@20VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
263
$13.45
525
$7.13
788
$5.02
1,050 +
$4.92
Click for Quote
Log in
to unlock special pricing