- Home ›
- All Products›
- SK-12C0405-SG1.5RT
SK-12C0405-SG1.5RT
Littelfuse/C&K
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD
Search Keywords: SK12C0405SG15RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SK-12C0405-SG1.5RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
-
End of Life: Final orders must be placed by 05/08/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1.67
250
$1.35
500
$1.29
1,000
$1.24
3,000
$1.15
6,000
$1.14
9,000
$1.12
12,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments