help desk software
Image is representational - see mfr. specs

SERLGYRD7.62AU0A

Littelfuse/C&K

Microminiature SPDT, Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Microminiature SPDT, Key Switch
Search Keywords: SERLGYRD762AU0A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SERLGYRD7.62AU0A
  • Alias/AKA:
    750030-2003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    <=3 mm
  • Dimension:
    17.5 x 12.3 x 14.3 mm
  • Actuator Style:
    Narrow Button
  • Operating Force:
    1.5 N
  • Illumination Type:
    LED
  • Illumination Color:
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
125
$18.52
250
$9.81
375
$6.90
500 +
$6.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments