help desk software
Image is representational - see mfr. specs

SERLBKRD762AUOA

Littelfuse/C&K

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: SERLBKRD762AUOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SERLBKRD762AUOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    <=3 mm
  • Dimension:
    17.5 x 12.3 x 14.3 mm
  • Actuator Style:
    Narrow Button
  • Operating Force:
    1.5 N
  • Illumination Type:
    LED
  • Illumination Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/9/26
Backorder
Price (USD)
Qty
Unit Price
125
$11.00
250
$6.76
375
$5.36
500 +
$5.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments