- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SD06H0B
SD06H0B
Littelfuse/C&K
Low Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Low Profile DIP
Search Keywords: SD06H0B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:SD06H0B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@25VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
You may purchase all in-stock quantity of 78
Stock lot only:
78
MOQ for In Stock Qty:
510
MOQ for out of Stock Qty:
510
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$2.244
510
$2.040
765
$1.620
1,020 +
$1.580
Click for Quote
Log in
to unlock special pricing