help desk software
Image is representational - see mfr. specs

S101091SS03Q

Littelfuse/C&K

Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch
Search Keywords: S101091SS03Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    S101091SS03Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6@250VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    Solder
  • Dimension:
    34.93 x 13.46 x 21.08 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,919
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.69
50
$3.64
55
$3.75
125
$3.59
250
$2.69
375
$2.51
500 +
$2.46
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments