- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- RS282G05A3SMRT
RS282G05A3SMRT
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD Automotive T/R
Search Keywords: RS282G05A3SMRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RS282G05A3SMRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:8 x 3.6 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wings
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,736
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$1.4400
750
$1.4200
1,500
$0.8670
2,250
$0.6936
3,000 +
$0.6732
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments