- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RM100002BCB
RM100002BCB
Littelfuse/C&K
Switch Rotary N.O./N.C. SP8T 8 Flush Screwdriver Slot PC Pins 0.5A 48VDC Sub-Miniature
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary N.O./N.C. SP8T 8 Flush Screwdriver Slot PC Pins 0.5A 48VDC Sub-Miniature
Search Keywords: RM100002BCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RM100002BCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:0 mm
-
Dimension:9.81mm x 9.2mm x 7.37 mm
-
Actuator Style/Diameter:Flush Screwdriver Slot/4.2
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.5@24VDC A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$6.5021
10
$5.9110
50
$4.0930
126
$3.8100
252
$3.6950
504
$3.5470
1,008
$3.5260
2,520
$3.4530
5,040 +
$3.4210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments