- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVA1OAH1-1.2NV2
PVA1OAH1-1.2NV2
Littelfuse/C&K
Switches DPST Momentary 0.1A 32VDC 1.2N 4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switches DPST Momentary 0.1A 32VDC 1.2N 4
Search Keywords: PVA1OAH112NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA1OAH1-1.2NV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,520
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.970
100
$1.779
250
$1.661
500
$1.546
1,500
$1.504
3,000
$1.497
6,000
$1.489
7,500 +
$1.482
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole- Automotive.
In Stock:
4,390
Minimum Order:
25