- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS840PKSMTRLFS
PTS840PKSMTRLFS
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Side Actuated
Search Keywords: PTS840PKSMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS840PKSMTRLFS
-
Alias/AKA:Y97NS27B5ABFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Dimension:4.7mm x 3.75mm x 1.3514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Button14026
-
Operating Force:2.16 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle14029
-
Termination Style:Front PIP14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
MOQ for In Stock Qty:
875
MOQ for out of Stock Qty:
875
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
875
$0.3146
1,750
$0.3017
2,625
$0.2934
3,500 +
$0.2828
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments