- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645VM13SMTR92LFS
PTS645VM13SMTR92LFS
Littelfuse/C&K
6 mm SMT Side Actuated Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
6 mm SMT Side Actuated Tact Switch
Search Keywords: PTS645VM13SMTR92LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645VM13SMTR92LFS
-
Alias/AKA:Y97HS24B2PCFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Dimension:9.5mm x 7.9mm x 714052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471,940
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
650
$0.2953
1,300
$0.2886
2,600
$0.2818
5,200
$0.2752
7,800
$0.2710
10,400
$0.2669
25,350
$0.2598
50,050 +
$0.2533
Click for Quote
Log in
to unlock special pricing