- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645VJH612LFS
PTS645VJH612LFS
Littelfuse/C&K
Switch Tactile N.O. SPST Square Button PC Pins 1.96N Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 1.96N Bracket Mount/Through Hole
Search Keywords: PTS645VJH612LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645VJH612LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.5 x 10.4 x 6.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:N/A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,500
$0.2860
5,000
$0.1760
7,500
$0.1393
10,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments