- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS526SK08SMTR2LFS
PTS526SK08SMTR2LFS
Littelfuse/C&K
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: PTS526SK08SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS526SK08SMTR2LFS
-
Alias/AKA:GSPTS004802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.8mm x 6.4mm x 0.814052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Flush Round Button14026
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,170
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0619
10,000
$0.0615
25,000
$0.0603
50,000
$0.0591
100,000
$0.0590
150,000
$0.0588
250,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments