- Home ›
- All Products›
- PTS125SM43SMTR-2LFS
PTS125SM43SMTR-2LFS
Littelfuse/C&K
A 12 mm, surface-mount (SMT) tactile switch with a 4.3 mm actuator height and an operating force of 180 gf.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A 12 mm, surface-mount (SMT) tactile switch with a 4.3 mm actuator height and an operating force of 180 gf.
Search Keywords: PTS125SM43SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS125SM43SMTR-2LFS
-
Alias/AKA:Y97AT23B2EAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
900
$0.632
1,800
$0.606
2,700
$0.600
5,400
$0.568
8,100
$0.566
10,800
$0.547
15,300
$0.545
25,200 +
$0.542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments