- Home ›
- All Products›
- PTS125SK43SMTR-2LFS
PTS125SK43SMTR-2LFS
Littelfuse/C&K
Tactile Switches 50mA 12VDC 250gf 4.3mm Rnd Act
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tactile Switches 50mA 12VDC 250gf 4.3mm Rnd Act
Search Keywords: PTS125SK43SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS125SK43SMTR-2LFS
-
Alias/AKA:Y97AT23B5EAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,050
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.3627
1,800
$0.3465
2,700
$0.3316
5,400
$0.3180
8,100
$0.3172
10,800
$0.3164
15,300
$0.3096
25,200 +
$0.3055
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments