- Home ›
- All Products›
- PTS125SJK73SMTR-2LFS
PTS125SJK73SMTR-2LFS
Littelfuse/C&K
Tactile SW 50mA 12VDC 250gf 7.3mm Sqr Act SnapIn
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tactile SW 50mA 12VDC 250gf 7.3mm Sqr Act SnapIn
Search Keywords: PTS125SJK73SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS125SJK73SMTR-2LFS
-
Alias/AKA:Y97BT23B5HAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.3830
1,000
$0.3820
2,500
$0.3501
5,000
$0.3358
7,500
$0.3349
10,000
$0.3341
15,000
$0.3268
25,000 +
$0.3225
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments