- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- PT103SQQ
PT103SQQ
Littelfuse/C&K
Switch Toggle ON OFF ON SPDT Quick Connect 25A 24VDC Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Toggle ON OFF ON SPDT Quick Connect 25A 24VDC Panel Mount Tray
Search Keywords: PT103SQQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PT103SQQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$46.58
5
$41.58
20
$39.16
40
$37.02
60
$36.47
100
$35.91
260 +
$35.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments