- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PS-2214-LNSPA
Littelfuse / C&K
PS-2214-LNSPA
Pushbutton - Switch - DPDT - Standard - Through Hole - 0.1A - 30V
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Pushbutton - Switch - DPDT - Standard - Through Hole - 0.1A - 30V
Search Keywords: PS2214LNSPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PS-2214-LNSPA
-
Alias/AKA:HAPS0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Knob
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:5.8mm x 5.8mm x 7.5 mm
Product Guides
+
Frequently Asked Questions
Is PS-2214-LNSPA RoHS compliant?
Yes, PS-2214-LNSPA is RoHS compliant.
What is the lead time for PS-2214-LNSPA?
The standard lead time for PS-2214-LNSPA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.94
100
$2.75
250
$2.52
500
$2.42
1,000
$2.39
1,500
$2.38
2,000 +
$2.37
Click for Quote
Log in
to unlock special pricing