- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- P20113TCM03Q22
P20113TCM03Q22
Littelfuse/C&K
4 Tumbler Snap-in Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
4 Tumbler Snap-in Switchlock
Search Keywords: P20113TCM03Q22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:P20113TCM03Q22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Solder
-
Bezel Style:N/A
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
2052
MOQ for out of Stock Qty:
2052
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.677
2,052 +
$16.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments