help desk software
Image is representational - see mfr. specs

OS202011MA0QS1

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: OS202011MA0QS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    OS202011MA0QS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    Silver,Gold
  • Operating Temperature:
    -30 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    8.6mm x 10.8mm x 4.7mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,643
Can Ship immediately
Minimum Order:
50
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3965
500
$0.3714
1,000
$0.3638
4,000
$0.3487
8,000
$0.3411
12,000
$0.3360
16,000 +
$0.3310
Click for Quote
Log in to unlock special pricing