- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NP8S2R202GE
NP8S2R202GE
Littelfuse/C&K
Sealed Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Industrial Pushbutton Switches
Search Keywords: NP8S2R202GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NP8S2R202GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.01A@5 VDC
-
Actuator Style:Dome
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:14.3mm x 14.3mm x 17.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 5/15/26
MOQ for out of Stock Qty:
20
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$47.30
5
$47.18
10
$47.06
20
$46.94
40
$28.89
60
$22.87
80 +
$22.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT