- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NP8E2D203QE
NP8E2D203QE
Littelfuse/C&K
Sealed Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Industrial Pushbutton Switches
Search Keywords: NP8E2D203QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NP8E2D203QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@32 VDC
-
Actuator Style:Extended Dome
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 18.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 5/25/26
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$39.41
5
$31.44
10
$25.27
25
$22.92
80
$21.01
160
$20.41
320 +
$20.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments