- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5L0L
MMGGF5L0L
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 125VAC 30VDC 1.13N Thru-Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever 1A 125VAC 30VDC 1.13N Thru-Hole PC Pins Bulk
Search Keywords: MMGGF5L0L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGF5L0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Leaf Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.13 N
-
Termination Style:PC Pins14023
-
Dimension:17.34 x 13.36 x 5.08 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$52.48
5
$51.70
10
$50.92
30
$50.16
60
$30.87
90
$24.44
120 +
$23.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments