- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15PH011F-A174-FR022
MDM-15PH011F-A174-FR022
Littelfuse/C&K
D-Subminiature Connector 0.914m 26AWG Microminiature PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector 0.914m 26AWG Microminiature PIN
Search Keywords: MDM15PH011FA174FR022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MDM-15PH011F-A174-FR022
-
Alias/AKA:C115288-6530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$192.38
5
$189.78
10
$188.53
20
$186.13
50
$184.97
100 +
$182.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments