Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MD06L1NCQD

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MD06L1NCQD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MD06L1NCQD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Number of Positions: 6
Pole Throw Configuration: DP6T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter: Flatted Shaft/3.17
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MD06L1NCQD RoHS compliant?
Yes, MD06L1NCQD is RoHS compliant.
What is the lead time for MD06L1NCQD?
The standard lead time for MD06L1NCQD is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
63 Weeks can ship 1/31/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.61
100
$21.58
250
$21.52
400
$21.47
800
$21.42
1,200
$21.36
1,600 +
$21.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!