help desk software
Image is representational - see mfr. specs

MB00L3NCGD

Littelfuse/C&K

Half-inch Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Half-inch Rotary Switch
Search Keywords: MB00L3NCGD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MB00L3NCGD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 25.91 mm
  • Actuator Style/Diameter:
    Round Shaft/3.17
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/11/26
Backorder
Price (USD)
Qty
Unit Price
20
$33.23
40
$20.45
60
$16.19
80 +
$15.86
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments