Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MB00L2NCGD

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MB00L2NCGD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MB00L2NCGD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Number of Positions: 5
Pole Throw Configuration: DP5T
Actuator Length: 0 mm
Dimension: 13.34 x 13.34 x 15.75 mm
Actuator Style/Diameter: Flush Screwdriver/3.17
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 36 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MB00L2NCGD RoHS compliant?
Yes, MB00L2NCGD is RoHS compliant.
What is the lead time for MB00L2NCGD?
The standard lead time for MB00L2NCGD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$37.95
5
$37.85
10
$37.76
20
$37.67
40
$23.17
60
$18.35
80 +
$17.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!