- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA02L2NZGF
Littelfuse / C&K
MA02L2NZGF
Switch Rotary SPDT 2 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC 0.4VA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MA02L2NZGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 21.21 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A