- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGV6A10HY
LCGGV6A10HY
Littelfuse/C&K
Switch Snap Action N.O. SPST Roller Lever 5A 250VAC 248.57VA 0.47N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Roller Lever 5A 250VAC 248.57VA 0.47N Screw Mount Quick Connect Bulk
Search Keywords: LCGGV6A10HY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGV6A10HY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Thermoplastic Polyester/Roller Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.86 mm
-
Operating Force:0.47 N
-
Termination Style:Quick Connect
-
Dimension:24.18 x 6.4 x 25.22 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$11.36
80
$8.52
120
$7.95
160 +
$7.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments