help desk software
Image is representational - see mfr. specs

LCGGL9T13SC

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGL9T13SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    LCGGL9T13SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Polyester/Simulated Roller Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.81 mm
  • Operating Force:
    0.51 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
40
$11.07
80
$8.30
120
$7.75
160 +
$7.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments